



TMOV25SP115M | |
|---|---|
DigiKey Part Number | F5320-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP115M |
Description | VARISTOR 180V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 20 kA | |
Energy | 170J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,85700 € | 28,57 € |
| 25 | 2,63280 € | 65,82 € |
| 100 | 2,38630 € | 238,63 € |
| 300 | 2,24873 € | 674,62 € |
| 500 | 2,19786 € | 1.098,93 € |
| 1.000 | 2,13956 € | 2.139,56 € |
| 2.500 | 2,12730 € | 5.318,25 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |










