

P3800MEL | |
|---|---|
DigiKey Part Number | F10063-ND |
Manufacturer | |
Manufacturer Product Number | P3800MEL |
Description | THYRISTOR 350V 5KA TO-218-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Breakover | 430V | |
Voltage - Off State | 350V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 5 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 500pF | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3, TO-218AC | |
Supplier Device Package | TO-218AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 5,94900 € | 59,49 € |
| 250 | 4,53444 € | 1.133,61 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

