Direct



TMOV20R510M | |
|---|---|
DigiKey Part Number | TMOV20R510M-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20R510M |
Description | VARISTOR 820V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 10 kA | |
Energy | 325J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |


