


TMOV20RP510M | |
|---|---|
DigiKey Part Number | F4055-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP510M |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 325J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 350 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 510 V | Features Thermally Protected |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 820 V | Base Product Number |
Varistor Voltage (Max) 902 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40600 € | 35,15 € |
| 200 | 1,20810 € | 241,62 € |
| 400 | 1,16395 € | 465,58 € |
| 600 | 1,14183 € | 685,10 € |
| 1.000 | 1,11733 € | 1.117,33 € |
| 2.600 | 1,09138 € | 2.837,59 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

