Parametric Equivalent
Parametric Equivalent



TMOV14RP175ML2T7 | |
|---|---|
DigiKey Part Number | TMOV14RP175ML2T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP175ML2T7 |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 70J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Features Thermally Protected |
Varistor Voltage (Min) 243 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 270 V | Package / Case Disc 14mm 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP175M | Littelfuse Inc. | 0 | F4009-ND | 1,67000 € | Parametric Equivalent |
| TMOV14RP175ML3T7 | Littelfuse Inc. | 0 | F9824TR-ND | 1,07469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,07469 € | 1.612,03 € |
| Unit Price without VAT: | 1,07469 € |
|---|---|
| Unit Price with VAT: | 1,27888 € |



