Parametric Equivalent
Parametric Equivalent



TMOV14RP175M | |
|---|---|
DigiKey Part Number | F4009-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP175M |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 6 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,04080 € | 26,02 € |
| 100 | 0,92940 € | 92,94 € |
| 250 | 0,87600 € | 219,00 € |
| 600 | 0,83640 € | 501,84 € |
| 1.200 | 0,81126 € | 973,51 € |
| 3.000 | 0,79057 € | 2.371,71 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



