Direct



TMOV14R200E | |
|---|---|
DigiKey Part Number | TMOV14R200E-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14R200E |
Description | VARISTOR 314V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 314 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 345 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 630 pF @ 1 MHz |
Maximum AC Volts 200 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 260 V | Features Thermally Protected |
Varistor Voltage (Min) 283 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 314 V | Package / Case Disc 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP200E | Littelfuse Inc. | 0 | F4010-ND | 0,98648 € | Direct |


