



TMOV14RP200E | |
|---|---|
DigiKey Part Number | F4010-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP200E |
Description | VARISTOR 314V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 314 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 200 V | |
Maximum DC Volts | 260 V | |
Varistor Voltage (Min) | 283 V | |
Varistor Voltage (Typ) | 314 V | |
Varistor Voltage (Max) | 345 V | |
Current - Surge | 6 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 630 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,73912 € | 886,94 € |
| Unit Price without VAT: | 0,73912 € |
|---|---|
| Unit Price with VAT: | 0,87955 € |

