
SZSMF4L14AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L14AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L14AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L14AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L14AT3G |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,18224 € | 91,12 € |
| 1.000 | 0,14683 € | 146,83 € |
| 2.000 | 0,14640 € | 292,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13797 € | 689,85 € |
| 10.000 | 0,13035 € | 1.303,50 € |
| 15.000 | 0,12569 € | 1.885,35 € |
| 25.000 | 0,12104 € | 3.026,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





