
SCG-3-162+ | |
|---|---|
DigiKey Part Number | 3157-SCG-3-162+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCG-3-162+ |
Description | RF PWR DVDR 900MHZ-1.6GHZ 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 900 MHz ~ 1.6 GHz Isolation (Min) 11.5dB, 20dB Return Loss, 8.5° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency 900 MHz ~ 1.6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 11.5dB, 20dB Return Loss, 8.5° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) |
Part Status Active | Package / Case 0805 (2012 Metric), 6 PC Pad |
Insertion Loss 1.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,43700 € | 887,40 € |
| Unit Price without VAT: | 4,43700 € |
|---|---|
| Unit Price with VAT: | 5,28003 € |

