
SZP6SMB33CAT3G | |
|---|---|
DigiKey Part Number | F11630TR-ND - Tape & Reel (TR) F11630CT-ND - Cut Tape (CT) F11630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB33CAT3G |
Description | TVS DIODE 28.2VWM 45.7VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 305pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 45.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 13.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB33CA | Littelfuse Inc. | 4.591 | 1KSMB33CACT-ND | 0,98000 € | Similar |
| P6SMB33CA | Littelfuse Inc. | 85.809 | P6SMB33CALFCT-ND | 0,52000 € | Similar |
| TPSMB33CA | Littelfuse Inc. | 3.478 | F6323CT-ND | 0,75000 € | Similar |
| P6SMB33CA | Bourns Inc. | 19.549 | P6SMB33CABBCT-ND | 0,52000 € | Similar |
| P6SMB33CA-AU_R1_000A1 | Panjit International Inc. | 35 | 3757-P6SMB33CA-AU_R1_000A1CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,36650 € | 36,65 € |
| 500 | 0,28220 € | 141,10 € |
| 1.000 | 0,25505 € | 255,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14914 € | 372,85 € |
| 5.000 | 0,13656 € | 682,80 € |
| 7.500 | 0,13015 € | 976,12 € |
| 12.500 | 0,12547 € | 1.568,38 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

