
1KSMB33CA | |
|---|---|
DigiKey Part Number | 1KSMB33CATR-ND - Tape & Reel (TR) 1KSMB33CACT-ND - Cut Tape (CT) 1KSMB33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB33CA Models |
Category | Current - Peak Pulse (10/1000µs) 21.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T33CA | STMicroelectronics | 9.602 | 497-6494-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38650 € | 38,65 € |
| 500 | 0,29824 € | 149,12 € |
| 1.000 | 0,26982 € | 269,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19475 € | 584,25 € |
| 6.000 | 0,17959 € | 1.077,54 € |
| 9.000 | 0,17805 € | 1.602,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

