
SZ1SMA22AT3G | |
|---|---|
DigiKey Part Number | F11511TR-ND - Tape & Reel (TR) F11511CT-ND - Cut Tape (CT) F11511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA22AT3G |
Description | TVS DIODE 22VWM 35.5VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 540pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,20990 € | 104,95 € |
| 1.000 | 0,18874 € | 188,74 € |
| 2.000 | 0,17092 € | 341,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12635 € | 631,75 € |
| 10.000 | 0,11641 € | 1.164,10 € |
| 15.000 | 0,11431 € | 1.714,65 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

