
SZ1SMA18AT3G | |
|---|---|
DigiKey Part Number | F11508TR-ND - Tape & Reel (TR) F11508CT-ND - Cut Tape (CT) F11508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA18AT3G |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 645pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26890 € | 26,89 € |
| 500 | 0,20458 € | 102,29 € |
| 1.000 | 0,18383 € | 183,83 € |
| 2.000 | 0,16637 € | 332,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12287 € | 614,35 € |
| 10.000 | 0,11312 € | 1.131,20 € |
| 15.000 | 0,11026 € | 1.653,90 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


