Similar
Similar



SP6001-06UTG-1 | |
|---|---|
DigiKey Part Number | F3526TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6001-06UTG-1 |
Description | TVS DIODE 6VWM 12UDFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 12-UDFN (2.5x1.35) |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 7V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 12-UFDFN Exposed Pad |
Bidirectional Channels 6 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 6V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMIF06-1005M12 | STMicroelectronics | 0 | 497-7740-1-ND | 0,36000 € | Similar |
| NUF6010MUT2G | onsemi | 2.510 | NUF6010MUT2GOSCT-ND | 0,34000 € | Similar |



