RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 45pF (Total) 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF06-1005M12

DigiKey Part Number
497-7740-2-ND - Tape & Reel (TR)
497-7740-1-ND - Cut Tape (CT)
497-7740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMIF06-1005M12
Description
FILTER RC(PI) 100 OHMS ESD SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 45pF (Total) 12-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EMIF06-1005M12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
100
Manufacturer
STMicroelectronics
Values
R = 100Ohms, C = 45pF (Total)
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
12-UFDFN Exposed Pad
Technology
RC (Pi)
Size / Dimension
0.098" L x 0.059" W (2.50mm x 1.50mm)
Number of Channels
6
Height
0.024" (0.60mm)
Attenuation Value
-34dB @ 900MHz ~ 1.8GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPD6F002DSVRTexas Instruments14.149296-25456-1-ND1,05000 €Similar
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29200 €2,92 €
250,26960 €6,74 €
500,25360 €12,68 €
1000,23840 €23,84 €
2500,21984 €54,96 €
5000,20676 €103,38 €
1.0000,19449 €194,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17652 €529,56 €
6.0000,16605 €996,30 €
9.0000,16021 €1.441,89 €
15.0000,15315 €2.297,25 €
21.0000,14866 €3.121,86 €
30.0000,14405 €4.321,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €