Direct

SP4050-08ATG | |
|---|---|
DigiKey Part Number | SP4050-08ATG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP4050-08ATG |
Description | TVS DIODE 2.5VWM 13.2VC 10MSOP |
Customer Reference | |
Detailed Description | 13.2V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2V | |
Voltage - Clamping (Max) @ Ipp | 13.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package |


