


SP4060-08ATG | |
|---|---|
DigiKey Part Number | F1691TR-ND - Tape & Reel (TR) F1691CT-ND - Cut Tape (CT) F1691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4060-08ATG |
Description | TVS DIODE 2.5VWM 15VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 8 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19200 € | 11,92 € |
| 100 | 0,80600 € | 80,60 € |
| 500 | 0,64062 € | 320,31 € |
| 1.000 | 0,58742 € | 587,42 € |
| 2.000 | 0,55915 € | 1.118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45682 € | 1.827,28 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |











