Direct
Similar



SP2502LBTG | |
|---|---|
DigiKey Part Number | F5776TR-ND - Tape & Reel (TR) F5776CT-ND - Cut Tape (CT) F5776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2502LBTG |
Description | TVS DIODE 3.3VWM 20VC 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 75A (8/20µs) |
Mfr | Power - Peak Pulse 2100W (2.1kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 3.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP2502L.TBT | Semtech Corporation | 1.610 | RCLAMP2502LCT-ND | 2,67000 € | Direct |
| STSP84033U800 | Eaton - Electronics Division | 0 | 283-STSP84033U800CT-ND | 0,32459 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,75600 € | 17,56 € |
| 100 | 1,21200 € | 121,20 € |
| 500 | 0,97962 € | 489,81 € |
| 1.000 | 0,93183 € | 931,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76130 € | 1.903,25 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |












