RCLAMP2502L.TBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RCLAMP2502L.TBT
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP2502L.TBT

DigiKey Part Number
RCLAMP2502LTR-ND - Tape & Reel (TR)
RCLAMP2502LCT-ND - Cut Tape (CT)
RCLAMP2502LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2502L.TBT
Description
TVS DIODE 2.5VWM 20VC 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
2.7V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
800W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,53400 €15,34 €
1001,05440 €105,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89722 €448,61 €
1.0000,78363 €783,63 €
1.5000,75798 €1.136,97 €
2.5000,73893 €1.847,33 €
3.5000,71988 €2.519,58 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €