Direct



SP1027-01YTG | |
|---|---|
DigiKey Part Number | F11671TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1027-01YTG |
Description | TVS DIODE 6VWM 11.6VC 0201 |
Customer Reference | |
Detailed Description | 11.6V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7.9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |


