
SP1026-01UTG | |
|---|---|
DigiKey Part Number | F7384TR-ND - Tape & Reel (TR) F7384CT-ND - Cut Tape (CT) F7384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1026-01UTG |
Description | TVS DIODE 6VWM 13.4VC 2UDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 13.4V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 13.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12160 € | 60,80 € |
| 1.000 | 0,10833 € | 108,33 € |
| 2.000 | 0,09715 € | 194,30 € |
| 5.000 | 0,08502 € | 425,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06141 € | 921,15 € |
| 30.000 | 0,05666 € | 1.699,80 € |
| 45.000 | 0,05648 € | 2.541,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


