SP1007-01WTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 15.000
Unit Price: 0,41000 €
Datasheet

MFR Recommended


Littelfuse Inc.
In Stock: 16.314
Unit Price: 0,21000 €
Datasheet

Direct


STMicroelectronics
In Stock: 34.295
Unit Price: 0,18000 €
Datasheet
SP1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP1008 Series
Building Automation – Protect/Sense/Control

SP1007-01WTG

DigiKey Part Number
F3573TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1007-01WTG
Description
TVS DIODE 6VWM 9.2VC 0201
Customer Reference
Detailed Description
9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7.8V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes