SP0503BAHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,22000 €
Datasheet
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP0503BAHT

DigiKey Part Number
SP0503BAHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP0503BAHT
Description
TVS DIODE 5.5VWM 8.5VC SOT1434
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
SP0503BAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
8.5V
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
TO-253-4, TO-253AA
Unidirectional Channels
3
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP0503BAHTGLittelfuse Inc.0F2715CT-ND1,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes