


SP0503BAHTG | |
|---|---|
DigiKey Part Number | F2715TR-ND - Tape & Reel (TR) F2715CT-ND - Cut Tape (CT) F2715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0503BAHTG |
Description | TVS DIODE 5.5VWM 8.5VC SOT1434 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | SP0503BAHTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,35280 € | 35,28 € |
| 500 | 0,32100 € | 160,50 € |
| 1.000 | 0,29519 € | 295,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25128 € | 753,84 € |
| 6.000 | 0,24065 € | 1.443,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










