MFR Recommended



SMOV34S301MP | |
|---|---|
DigiKey Part Number | F5859-ND |
Manufacturer | |
Manufacturer Product Number | SMOV34S301MP |
Description | VARISTOR 480V 40KA BOX 5 LEAD |
Customer Reference | |
Detailed Description | 480 V 40 kA Varistor 1 Circuit Through Hole Box, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 432 V | |
Varistor Voltage (Typ) | 480 V | |
Varistor Voltage (Max) | 528 V | |
Current - Surge | 40 kA | |
Energy | 590J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4050 pF @ 1 MHz | |
Operating Temperature | -45°C ~ 75°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Box, 5 Lead |


