Parametric Equivalent



TMOV34S301MP | |
|---|---|
DigiKey Part Number | TMOV34S301MP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S301MP |
Description | VARISTOR 470V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 400 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 40 kA | |
Energy | 590J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4050 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs, 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 11,23761 € | 2.022,77 € |
| Unit Price without VAT: | 11,23761 € |
|---|---|
| Unit Price with VAT: | 13,37276 € |


