TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMF4L48A
SMFA Asymmetric TVS Diode Series

SMFA2005CA

DigiKey Part Number
18-SMFA2005CATR-ND - Tape & Reel (TR)
18-SMFA2005CACT-ND - Cut Tape (CT)
18-SMFA2005CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMFA2005CA
Description
TVS DIODE 5.5VWM 10.5VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMFA2005CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.82V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
440pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30900 €3,09 €
1000,19690 €19,69 €
5000,16082 €80,41 €
1.0000,13326 €133,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11257 €337,71 €
6.0000,11131 €667,86 €
9.0000,11004 €990,36 €
15.0000,10919 €1.637,85 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €