


SMFA1505CA | |
|---|---|
DigiKey Part Number | 18-SMFA1505CATR-ND - Tape & Reel (TR) 18-SMFA1505CACT-ND - Cut Tape (CT) 18-SMFA1505CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMFA1505CA |
Description | TVS DIODE 5.5VWM 10.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMFA1505CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.82V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 565pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,16082 € | 80,41 € |
| 1.000 | 0,13326 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11257 € | 337,71 € |
| 6.000 | 0,11131 € | 667,86 € |
| 9.000 | 0,11004 € | 990,36 € |
| 15.000 | 0,10919 € | 1.637,85 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



