
SMF60A | |
|---|---|
DigiKey Part Number | 18-SMF60ATR-ND - Tape & Reel (TR) 18-SMF60ACT-ND - Cut Tape (CT) 18-SMF60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF60A |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF60A Models |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,13294 € | 66,47 € |
| 1.000 | 0,11863 € | 118,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08368 € | 251,04 € |
| 6.000 | 0,07603 € | 456,18 € |
| 9.000 | 0,07212 € | 649,08 € |
| 15.000 | 0,06774 € | 1.016,10 € |
| 21.000 | 0,06514 € | 1.367,94 € |
| 30.000 | 0,06364 € | 1.909,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






