SMF26AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.592
Unit Price: 0,44000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 45.275
Unit Price: 0,52000 €
Datasheet
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF26AT1G

DigiKey Part Number
SMF26AT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF26AT1G
Description
TVS DIODE 26VWM 42.1VC SOD123FL
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.8A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF26ALittelfuse Inc.1.592F5824CT-ND0,44000 €Direct
SMF26A-E3-08Vishay General Semiconductor - Diodes Division45.275SMF26A-E3-08GICT-ND0,52000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes