
SMF220A | |
|---|---|
DigiKey Part Number | 18-SMF220ATR-ND - Tape & Reel (TR) 18-SMF220ACT-ND - Cut Tape (CT) 18-SMF220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF220A |
Description | TVS DIODE 220VWM 356VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 $ | 0,61 $ |
| 10 | 0,37300 $ | 3,73 $ |
| 100 | 0,23790 $ | 23,79 $ |
| 500 | 0,17922 $ | 89,61 $ |
| 1.000 | 0,16028 $ | 160,28 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11349 $ | 340,47 $ |
| 6.000 | 0,10337 $ | 620,22 $ |
| 9.000 | 0,09821 $ | 883,89 $ |
| 15.000 | 0,09242 $ | 1.386,30 $ |
| 21.000 | 0,08925 $ | 1.874,25 $ |
| Unit Price without VAT: | 0,61000 $ |
|---|---|
| Unit Price with VAT: | 0,72590 $ |






