Similar
Similar

SMDJ48 | |
|---|---|
DigiKey Part Number | SMDJ48-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ48 |
Description | TVS DIODE 48VWM 81.27V DO214AB |
Customer Reference | |
Detailed Description | 81.27V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ48 Models |
Category | Voltage - Clamping (Max) @ Ipp 81.27V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50.49V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ48A | Littelfuse Inc. | 102 | SMDJ48ACT-ND | 1,36000 € | Direct |
| SMCJ48A | Taiwan Semiconductor Corporation | 3.376 | SMCJ48AFSCT-ND | 0,87000 € | Similar |
| SMCJ48A | Bourns Inc. | 16.787 | SMCJ48ABCT-ND | 0,79000 € | Similar |
| SMCJ48AE3/TR13 | Microchip Technology | 0 | SMCJ48AE3/TR13-ND | 0,49736 € | Similar |
| SMLJ48AE3/TR13 | Microchip Technology | 0 | SMLJ48AE3/TR13-ND | 1,54444 € | Similar |





