Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ48AE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ48AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ48AE3/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48A-E3/57T | Vishay General Semiconductor - Diodes Division | 19.604 | SMCJ48A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ48A-E3/9AT | Vishay General Semiconductor - Diodes Division | 2.204 | 112-SMCJ48A-E3/9ATCT-ND | 0,87000 € | Direct |
| SMCJ48AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ48AHE3/57T-ND | 0,00000 € | Direct |
| 3SMC48A TR13 PBFREE | Central Semiconductor Corp | 630 | 1514-3SMC48ATR13PBFREECT-ND | 4,56000 € | Similar |
| 5.0SMDJ48A | Bourns Inc. | 6.228 | 5.0SMDJ48ABBCT-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49736 € | 1.492,08 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |








