SMDJ33C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.883
Unit Price: 1,53000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.126
Unit Price: 0,93000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.304
Unit Price: 0,89000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.849
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,53663 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.861
Unit Price: 1,57000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.266
Unit Price: 1,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,50517 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29060 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,42558 €
55.97V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ33C

DigiKey Part Number
SMDJ33C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ33C
Description
TVS DIODE 33VWM 55.97V DO214AB
Customer Reference
Detailed Description
55.97V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ33C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
34.79V
Voltage - Clamping (Max) @ Ipp
55.97V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes