

SMD250F/15-2920-2 | |
---|---|
DigiKey Part Number | SMD250F/15-2920-2TR-ND - Tape & Reel (TR) SMD250F/15-2920-2CT-ND - Cut Tape (CT) SMD250F/15-2920-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD250F/15-2920-2 |
Description | PTC RESET FUSE 15V 2.5A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 35 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
5 | 0,49800 € | 2,49 € |
10 | 0,45900 € | 4,59 € |
50 | 0,38080 € | 19,04 € |
100 | 0,35150 € | 35,15 € |
250 | 0,31596 € | 78,99 € |
500 | 0,29142 € | 145,71 € |
1.000 | 0,26871 € | 268,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,22289 € | 445,78 € |
4.000 | 0,20532 € | 821,28 € |
6.000 | 0,20008 € | 1.200,48 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |