
0679L5000-05 | |
|---|---|
DigiKey Part Number | 5923-0679L5000-05TR-ND - Tape & Reel (TR) 5923-0679L5000-05CT-ND - Cut Tape (CT) 5923-0679L5000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L5000-05 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L5000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 5.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,19988 € | 49,97 € |
| 500 | 0,18436 € | 92,18 € |
| 1.000 | 0,17001 € | 170,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13146 € | 657,30 € |
| 10.000 | 0,12105 € | 1.210,50 € |
| 15.000 | 0,11531 € | 1.729,65 € |
| 25.000 | 0,11225 € | 2.806,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |









