Similar
Similar
Similar
Direct



SMD1812P014TSA | |
|---|---|
DigiKey Part Number | SMD1812P014TSA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD1812P014TSA |
Description | PTC RESET FUSE 60V 140MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 140 mA | Thickness (Max) 0.053" (1.35mm) |
Current - Trip (It) 340 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMD030F-2 | Littelfuse Inc. | 2.586 | ASMD030F-2CT-ND | 0,76000 € | Similar |
| DECASMDC050F/60-2 | Littelfuse Inc. | 59.788 | DECASMDC050F/60-2CT-ND | 0,48000 € | Similar |
| MINISMDC014F-2 | Littelfuse Inc. | 133.280 | MINISMDC014F-2CT-ND | 0,42000 € | Similar |
| SMD030F-2 | Littelfuse Inc. | 50.627 | SMD030F-2CT-ND | 0,51000 € | Similar |
| SMD050F-2 | Littelfuse Inc. | 125.903 | SMD050F-2CT-ND | 0,50000 € | Similar |






