


PFMF.014.2 | |
|---|---|
DigiKey Part Number | 486-3532-2-ND - Tape & Reel (TR) 486-3532-1-ND - Cut Tape (CT) 486-3532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.014.2 |
Description | PTC RESET FUSE 60V 140MA 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 40 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 6.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,42360 € | 21,18 € |
| 100 | 0,39080 € | 39,08 € |
| 250 | 0,35128 € | 87,82 € |
| 500 | 0,32400 € | 162,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28483 € | 427,25 € |
| 3.000 | 0,26242 € | 787,26 € |
| 4.500 | 0,25008 € | 1.125,36 € |
| 7.500 | 0,23528 € | 1.764,60 € |
| 10.500 | 0,22596 € | 2.372,58 € |
| 15.000 | 0,21645 € | 3.246,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

