Similar
Similar
Similar
Similar
Direct
Direct



SMD1812P010TSA | |
|---|---|
DigiKey Part Number | SMD1812P010TSA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD1812P010TSA |
Description | PTC RESET FUSE 30V 100MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L010DR | Littelfuse Inc. | 3.073 | F3483CT-ND | 0,50000 € | Similar |
| MICROSMD005F-2 | Littelfuse Inc. | 115.109 | MICROSMD005F-2CT-ND | 0,48000 € | Similar |
| MICROSMD010F-2 | Littelfuse Inc. | 110.891 | MICROSMD010F-2CT-ND | 0,38000 € | Similar |
| MINISMDC020F-2 | Littelfuse Inc. | 129.680 | MINISMDC020F-2CT-ND | 0,42000 € | Similar |
| PFMF.010.2 | SCHURTER Inc. | 149.252 | 486-3531-1-ND | 0,66000 € | Direct |






