



PTS181230V010 | |
|---|---|
DigiKey Part Number | 283-3146-2-ND - Tape & Reel (TR) 283-3146-1-ND - Cut Tape (CT) 283-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181230V010 |
Description | PTC RESET FUSE 30V 100MA 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,09270 € | 9,27 € |
| 250 | 0,08332 € | 20,83 € |
| 500 | 0,07686 € | 38,43 € |
| 1.000 | 0,07091 € | 70,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06904 € | 138,08 € |
| 4.000 | 0,06365 € | 254,60 € |
| 6.000 | 0,06068 € | 364,08 € |
| 10.000 | 0,05712 € | 571,20 € |
| 14.000 | 0,05489 € | 768,46 € |
| 20.000 | 0,05260 € | 1.052,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |












