Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMD1210P005TFA | |
|---|---|
DigiKey Part Number | SMD1210P005TFA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD1210P005TFA |
Description | PTC RESET FUSE 30V 50MA 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 150 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICROSMD010F-2 | Littelfuse Inc. | 99.588 | MICROSMD010F-2CT-ND | 0,42000 € | Similar |
| MINISMDC020F-2 | Littelfuse Inc. | 125.245 | MINISMDC020F-2CT-ND | 0,46000 € | Similar |
| 1210L005WR | Littelfuse Inc. | 0 | F2999CT-ND | 0,57000 € | Parametric Equivalent |
| MICROASMD005F-2 | Littelfuse Inc. | 27.940 | MICROASMD005F-2CT-ND | 0,63000 € | Parametric Equivalent |
| MICROSMD005F-2 | Littelfuse Inc. | 113.928 | MICROSMD005F-2CT-ND | 0,52000 € | Parametric Equivalent |








