



MICROASMD005F-2 | |
|---|---|
DigiKey Part Number | MICROASMD005F-2TR-ND - Tape & Reel (TR) MICROASMD005F-2CT-ND - Cut Tape (CT) MICROASMD005F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMD005F-2 |
Description | PTC RESET FUSE 30V 50MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 30V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 50 mA | Package / Case 1210 (3225 Metric), Concave |
Current - Trip (It) 150 mA | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Max 10 A | Thickness (Max) 0.026" (0.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L010WR | Littelfuse Inc. | 10.464 | F3000CT-ND | 0,57000 € | Similar |
| 1210L020WR | Littelfuse Inc. | 34.649 | F3350CT-ND | 0,42000 € | Similar |
| PFUF.005.2 | SCHURTER Inc. | 2.659 | 486-3557-1-ND | 0,82000 € | Similar |
| PFUF.010.2 | SCHURTER Inc. | 2.753 | 486-3558-1-ND | 0,82000 € | Similar |
| PFUF.020.2 | SCHURTER Inc. | 3.404 | 486-3555-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,36560 € | 36,56 € |
| 250 | 0,32872 € | 82,18 € |
| 500 | 0,30318 € | 151,59 € |
| 1.000 | 0,27954 € | 279,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20343 € | 813,72 € |
| 8.000 | 0,19824 € | 1.585,92 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


