



1210L020WR | |
|---|---|
DigiKey Part Number | F3350TR-ND - Tape & Reel (TR) F3350CT-ND - Cut Tape (CT) F3350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L020WR |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L020WR Models |
Category | Time to Trip 20 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,22650 € | 22,65 € |
| 250 | 0,20360 € | 50,90 € |
| 500 | 0,18782 € | 93,91 € |
| 1.000 | 0,17321 € | 173,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13049 € | 391,47 € |
| 6.000 | 0,12020 € | 721,20 € |
| 9.000 | 0,11707 € | 1.053,63 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










