SMCJ120C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.855
Unit Price: 0,87000 €
Datasheet

Similar


Bourns Inc.
In Stock: 120.311
Unit Price: 1,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.097
Unit Price: 0,82000 €

Similar


MCC (Micro Commercial Components)
In Stock: 6.000
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,54338 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.158
Unit Price: 1,70000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,40844 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,43094 €
202.65V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ120C

DigiKey Part Number
SMCJ120C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ120C
Description
TVS DIODE 120VWM DO214AB
Customer Reference
Detailed Description
202.65V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ120C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
126V
Voltage - Clamping (Max) @ Ipp
202.65V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable