Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C121JB-G | |
|---|---|
DigiKey Part Number | TV30C121JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C121JB-G |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.54A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C121JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 15.54A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C121JB-HF | Comchip Technology | 0 | ATV30C121JB-HF-ND | 0,55691 € | Direct |
| CD214C-T120CALF | Bourns Inc. | 0 | CD214C-T120CALF-ND | 0,00000 € | Similar |
| CD214L-T120CALF | Bourns Inc. | 0 | CD214L-T120CALF-ND | 0,00000 € | Similar |
| SMCJ120CA | Taiwan Semiconductor Corporation | 5 | SMCJ120CAFSCT-ND | 0,89000 € | Similar |
| SMCJ120CA | Littelfuse Inc. | 1.335 | SMCJ120CALFCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48768 € | 1.463,04 € |
| Unit Price without VAT: | 0,48768 € |
|---|---|
| Unit Price with VAT: | 0,58034 € |






