SMBJ9.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.580
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26177 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.517
Unit Price: 0,82000 €
Datasheet
16.17V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ9.0

DigiKey Part Number
SMBJ9.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ9.0
Description
TVS DIODE 9VWM 16.17VC DO214AA
Customer Reference
Detailed Description
16.17V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ9.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
16.17V
Mfr
Current - Peak Pulse (10/1000µs)
39A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
9.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ9.0ALittelfuse Inc.7.580SMBJ9.0ALFCT-ND0,42000 €Direct
SMBJ9.0E3/TR13Microchip Technology0SMBJ9.0E3/TR13-ND0,26177 €Similar
SMBJ9V0ATaiwan Semiconductor Corporation3.517SMBJ9V0ACT-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable