Similar
Similar
Similar
Similar
Similar
Similar

SMBJ40C | |
|---|---|
DigiKey Part Number | SMBJ40C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40C |
Description | TVS DIODE 40VWM 67.73V DO214AA |
Customer Reference | |
Detailed Description | 67.73V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40C Models |
Category | Voltage - Clamping (Max) @ Ipp 67.73V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 42.08V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CA | Littelfuse Inc. | 20.725 | SMBJ40CALFCT-ND | 0,49000 € | Similar |
| SZ1SMB40CAT3G | Littelfuse Inc. | 2.190 | F11562CT-ND | 0,75000 € | Similar |
| SMB8J40CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J40CA-E3/5B-ND | 0,18602 € | Similar |
| SMBJ40CA | Semtech Corporation | 3.000 | 600-SMBJ40CACT-ND | 1,03000 € | Similar |
| SMBJ40CA | Bourns Inc. | 12.005 | SMBJ40CABCT-ND | 0,51000 € | Similar |










