


SZ1SMB40CAT3G | |
|---|---|
DigiKey Part Number | F11562TR-ND - Tape & Reel (TR) F11562CT-ND - Cut Tape (CT) F11562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB40CAT3G |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 220pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CAH | Eaton - Electronics Division | 2.800 | 283-SMBJ40CAHCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,22770 € | 113,85 € |
| 1.000 | 0,20499 € | 204,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15033 € | 375,82 € |
| 5.000 | 0,13766 € | 688,30 € |
| 7.500 | 0,13120 € | 984,00 € |
| 12.500 | 0,12647 € | 1.580,88 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

