SMBJ400C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9.236
Unit Price: 0,85000 €
Datasheet

Direct


Bourns Inc.
In Stock: 19.582
Unit Price: 0,90000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,25909 €
Datasheet
680.4V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ400C

DigiKey Part Number
SMBJ400C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ400C
Description
TVS DIODE 400VWM 680.4V DO214AA
Customer Reference
Detailed Description
680.4V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ400C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
423.45V
Voltage - Clamping (Max) @ Ipp
680.4V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable